
* Images are for reference only
MAL224660182E3
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL224660182E3
- JLCPCB Part #
- C5115856
- Package
- Plugin,D16xL27mm
- Description
- ±20% 2.5A@100kHz 7.5mm 35V 24mΩ 1800uF Plugin,D16xL27mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 250
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8330
250+
$0.7095
500+
$0.6855
1000+
$0.6735