
* Images are for reference only
MALSECV00AF233HARK
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MALSECV00AF233HARK
- JLCPCB Part #
- C1596949
- Package
- SMD,D8xL10.5mm
- Description
- 33uF 50V 133mA@120Hz 4.82Ω@120Hz ±20% SMD,D8xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6285
200+
$0.2445
500+
$0.2355
1000+
$0.2310
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →