This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

MKP383315063JDA2B0

Manufacturer
Vishay Intertech
MFR.Part #
MKP383315063JDA2B0
JLCPCB Part #
C3804862
Package
Plugin,P=10mm
Description
15nF -55℃~+105℃ ±5% Plugin,P=10mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 18

Full Reel: 750

Total: $0.01

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4980
200+ $0.1935
750+ $0.1860
1500+ $0.1830
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons