
* Images are for reference only
MKP383347160JKM2T0
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKP383347160JKM2T0
- JLCPCB Part #
- C3802289
- Package
- Plugin,P=27.5mm
- Description
- 47nF -55℃~+105℃ ±5% Plugin,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 74
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.8145
200+
$0.8595
30+
$2.2185