
* Images are for reference only
MKP383412200JPP2T0
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKP383412200JPP2T0
- JLCPCB Part #
- C6091464
- Package
- Plugin,P=37.5mm
- Description
- 120nF -55℃~+105℃ ±5% Plugin,P=37.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 70
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.1430
210+
$6.4410
490+
$6.2265
980+
$6.1200