
* Images are for reference only
MKT1813468405
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKT1813468405
- JLCPCB Part #
- C3779555
- Package
- Plugin,D11.5xL31.5mm
- Description
- ±10% 400V 680nF -55℃~+100℃ Metallized Polyester Plugin,D11.5xL31.5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 103
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.5850
200+
$0.6180
10+
$1.5945
500+
$0.5955