
* Images are for reference only
MKT1820656255M
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKT1820656255M
- JLCPCB Part #
- C5769604
- Package
- Plugin
- Description
- ±10% 250V 56uF -55℃~+125℃ Metallized Polyester Plugin Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 63
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$31.4160
189+
$12.5355
504+
$12.1170
1008+
$11.9100