
* Images are for reference only
NTHS0805N01N4702KE
- Manufacturer
- Vishay Intertech
- MFR.Part #
- NTHS0805N01N4702KE
- JLCPCB Part #
- C3154374
- Package
- 0805
- Description
- 7kΩ 210mW ±10% ±3% 0805 NTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 52
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$1.1685
200+
$1.2330
10+
$3.1845
500+
$1.1895