
* Images are for reference only
PAC100003300FA1000
- Manufacturer
- Vishay Intertech
- MFR.Part #
- PAC100003300FA1000
- JLCPCB Part #
- C3470854
- Package
- Plugin,D4.3xL11mm
- Description
- Wirewound Resistors 330Ω 1W ±100ppm/℃ ±1% Plugin,D4.3xL11mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 35
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2480
200+
$0.0960
500+
$0.0926
1000+
$0.0909