
* Images are for reference only
PTN0402E1002BST1
- Manufacturer
- Vishay Intertech
- MFR.Part #
- PTN0402E1002BST1
- JLCPCB Part #
- C2076295
- Package
- 0402
- Description
- 50mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 10kΩ 0402 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7245
200+
$0.2805
500+
$0.2715
1000+
$0.2655