
* Images are for reference only
2060-471/998-404
- Manufacturer
- WAGO
- MFR.Part #
- 2060-471/998-404
- JLCPCB Part #
- C3309844
- Package
- SMD
- Description
- 18~24 1x1P 9A -60℃~+105℃ 1P Tin Copper Alloy 600V Black 1 1 SMD Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 1500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3909
200+
$0.1513
500+
$0.1460
1500+
$0.1433