
* Images are for reference only
234-510
- Manufacturer
- WAGO
- MFR.Part #
- 234-510
- JLCPCB Part #
- C3309135
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm 20~28 1x10P 4A -60℃~+105℃ 10P Tin Electrolytic Copper 150V Orange 10 1 Plugin,P=2.54mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8685
200+
$1.4970
500+
$1.4445
1000+
$1.4190