
* Images are for reference only
234-512
- Manufacturer
- WAGO
- MFR.Part #
- 234-512
- JLCPCB Part #
- C3309865
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm 20~28 1x12P 4A -60℃~+105℃ 12P Tin Electrolytic Copper 150V Orange 12 1 Plugin,P=2.54mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2360
10+
$3.6315
30+
$3.2715
100+
$2.9085
500+
$2.7405
1000+
$2.6640