
* Images are for reference only
235-401/331-000
- Manufacturer
- WAGO
- MFR.Part #
- 235-401/331-000
- JLCPCB Part #
- C3310318
- Package
- Plugin
- Description
- 14~20 1x1P -60℃~+105℃ 10A 1P Tin Electrolytic Copper 300V Gray 1 1 Plugin Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3164
200+
$0.1224
500+
$0.1182
1000+
$0.1161