This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

235-403/331-000

Manufacturer
WAGO
MFR.Part #
235-403/331-000
JLCPCB Part #
C3309664
Package
Plugin,P=5.08mm
Description
14~20 5.08mm 1x3P -60℃~+105℃ 10A 3P Tin Electrolytic Copper 300V Gray 3 1 Plugin,P=5.08mm Spring Clamp System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 70

Total: $0.01

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9600
210+ $0.3720
490+ $0.3585
980+ $0.3525
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons