
* Images are for reference only
250-611
- Manufacturer
- WAGO
- MFR.Part #
- 250-611
- JLCPCB Part #
- C3309653
- Package
- Plugin,P=7.5mm
- Description
- 14~20 7.5mm 1x11P -60℃~+105℃ 10A 11P Tin Electrolytic Copper 300V Gray 11 1 Plugin,P=7.5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 10
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5900
10+
$1.3500
30+
$1.2000
100+
$1.0470
500+
$0.9780
1000+
$0.9480