
* Images are for reference only
250-120/000-012
- Manufacturer
- WAGO
- MFR.Part #
- 250-120/000-012
- JLCPCB Part #
- C3309077
- Package
- Plugin,P=3.5mm
- Description
- 3.5mm 16~24 1x20P 5A -60℃~+105℃ 20P Tin Electrolytic Copper 300V Orange 20 1 Plugin,P=3.5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 15
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7670
10+
$1.5000
30+
$1.3335
100+
$1.1640
500+
$1.0860
1000+
$1.0530