
* Images are for reference only
252-105
- Manufacturer
- WAGO
- MFR.Part #
- 252-105
- JLCPCB Part #
- C3585773
- Package
- -
- Description
- 2A 5 -60℃~+105℃ 0.14~0.5 1 20~26 3.5mm Gray - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8750
200+
$0.7260
500+
$0.7005
1000+
$0.6885