
* Images are for reference only
721-307/031-000
- Manufacturer
- WAGO
- MFR.Part #
- 721-307/031-000
- JLCPCB Part #
- C3584090
- Package
- -
- Description
- 12A 7 Panel Mounting -60℃~+85℃ Copper Alloy 0.08~2.5 1 12~28 5mm Gray - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.3040
200+
$3.2145
500+
$3.1005
1000+
$3.0450