
* Images are for reference only
770-1325
- Manufacturer
- WAGO
- MFR.Part #
- 770-1325
- JLCPCB Part #
- C3586705
- Package
- -
- Description
- 32A 5 -35℃~+85℃ 0.5~4 1 12~20 10mm Green - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0005
10+
$3.4290
30+
$3.0900
100+
$2.7465
500+
$2.5875
1000+
$2.5170