
* Images are for reference only
832-1103/333-000
- Manufacturer
- WAGO
- MFR.Part #
- 832-1103/333-000
- JLCPCB Part #
- C3585303
- Package
- P=10.16mm
- Description
- 76A 3 -60℃~+120℃ 0.75~16 1 4~18 10.16mm Gray P=10.16mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.1280
200+
$5.0805
500+
$4.9020
1000+
$4.8150