
* Images are for reference only
0298460000
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 0298460000
- JLCPCB Part #
- C5854198
- Package
- Plugin,P=7.62mm
- Description
- 30A 300V Orange 7.62mm 1 3 Plugin,P=7.62mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.2325
200+
$8.4720
500+
$8.1900
1000+
$8.0490