
* Images are for reference only
1043910000
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1043910000
- JLCPCB Part #
- C6360505
- Package
- -
- Description
- 2 -50℃~+100℃ 1 7.62mm Black Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 72
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.8630
216+
$1.9410
504+
$1.8765
1008+
$1.8435