
* Images are for reference only
1330890000
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1330890000
- JLCPCB Part #
- C6971280
- Package
- Plugin,P=5.08mm
- Description
- 5.08mm 20A 18P 300V Direct Insert Orange 18 1 Plugin,P=5.08mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 15
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.7295
195+
$5.4780
495+
$5.2950
1005+
$5.2050