
* Images are for reference only
1398920000
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1398920000
- JLCPCB Part #
- C5480539
- Package
- -
- Description
- 6 -50℃~+100℃ 1 7.62mm Black - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.4225
200+
$5.7555
500+
$5.5635
1000+
$5.4675