
* Images are for reference only
1703720000
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1703720000
- JLCPCB Part #
- C6977135
- Package
- Plugin,P=3.5mm
- Description
- 10A 300V Orange 3.5mm 2 4 Plugin,P=3.5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.0835
200+
$3.2250
500+
$3.1185
1000+
$3.0645