
* Images are for reference only
1768870000
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1768870000
- JLCPCB Part #
- C7164599
- Package
- Plugin,P=5.08mm
- Description
- 15A 300V Orange Direct Insert 5.08mm 2 4 Plugin,P=5.08mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 56
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6320
224+
$1.8495
504+
$1.7865
1008+
$1.7565