
* Images are for reference only
1797750000
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1797750000
- JLCPCB Part #
- C6652385
- Package
- Plugin,P=5mm
- Description
- 2 Straight Needle -50℃~+100℃ 1 5mm Black Plugin,P=5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 350
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2565
350+
$1.3005
700+
$1.2570
1050+
$1.2345