
* Images are for reference only
1824520000
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1824520000
- JLCPCB Part #
- C5488668
- Package
- Plugin,P=3.5mm
- Description
- 3.5mm 12A 12P 300V Direct Insert Black 12 1 Plugin,P=3.5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 12
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.1780
204+
$2.0670
504+
$1.9980
996+
$1.9635