
* Images are for reference only
1953470000
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1953470000
- JLCPCB Part #
- C17186851
- Package
- Plugin,P=10mm
- Description
- 10mm 15A 2P 300V Direct Insert Orange 2 1 Plugin,P=10mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2360
200+
$0.4935
500+
$0.4770
1000+
$0.4695