
* Images are for reference only
FKP0D012200C00KSSD
- Manufacturer
- WIMA
- MFR.Part #
- FKP0D012200C00KSSD
- JLCPCB Part #
- C3805352
- Package
- Plugin,P=2.5mm
- Description
- 2.2nF -55℃~+100℃ ±10% Plugin,P=2.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 5000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1310
10+
$0.9465
30+
$0.8460
100+
$0.7320
500+
$0.6810
1000+
$0.6585