
* Images are for reference only
FKP0F012200D00KSSD
- Manufacturer
- WIMA
- MFR.Part #
- FKP0F012200D00KSSD
- JLCPCB Part #
- C3799271
- Package
- Plugin,P=2.5mm
- Description
- 2.2nF -55℃~+100℃ ±10% Plugin,P=2.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 739
Full Reel: 5000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.0812
200+
$0.0857
10+
$0.2213
500+
$0.0827