
* Images are for reference only
MKP1J034706B00KSSD
- Manufacturer
- WIMA
- MFR.Part #
- MKP1J034706B00KSSD
- JLCPCB Part #
- C3786647
- Package
- Plugin,P=27.5mm
- Description
- 470nF -55℃~+110℃ ±10% Plugin,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 71
Full Reel: 459
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
918+
$0.8535
10+
$2.3265
459+
$0.8685