
* Images are for reference only
60626021110420
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 60626021110420
- JLCPCB Part #
- C6400539
- Package
- -
- Description
- 1 MCX Board Edge 6GHz 50Ω - RF Connectors / Coaxial Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.2460
200+
$2.4930
500+
$2.4090
1000+
$2.3685