
* Images are for reference only
662024230822
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 662024230822
- JLCPCB Part #
- C17469775
- Package
- SMD
- Description
- 2 Tin 3mm -40℃~+105℃ Copper Alloy Surface Mount,Right Angle SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 15
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0980
195+
$1.6365
495+
$1.5810
1005+
$1.5540