
* Images are for reference only
687122188722
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 687122188722
- JLCPCB Part #
- C6402734
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- Slide Lock -25℃~+85℃ 22P Double-sided contacts/up and down connection Surface Mount,Right Angle 0.5mm SMD,P=0.5mm,Surface Mount,Right Angle FFC/FPC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 78
Full Reel: 3300
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.7770
200+
$0.8190
10+
$2.0505
500+
$0.7905