
* Images are for reference only
691231710004
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 691231710004
- JLCPCB Part #
- C7032086
- Package
- Plugin,P=5mm
- Description
- 10A 300V Green Straight 5mm 2 2 Plugin,P=5mm Screw terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 215
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5485
215+
$1.0170
430+
$0.9840
1075+
$0.9660