
* Images are for reference only
74404031010A
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74404031010A
- JLCPCB Part #
- C7193141
- Package
- 1212
- Description
- 1uH ±30% 2.04A 1212 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2870
200+
$0.5145
500+
$0.4965
1000+
$0.4875