
* Images are for reference only
74404052075
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74404052075
- JLCPCB Part #
- C6404589
- Package
- SMD,5x5mm
- Description
- 1.7A 7.5uH ±20% 2.1A - Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8600
200+
$0.7425
500+
$0.7185
1000+
$0.7050