
* Images are for reference only
744065560
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 744065560
- JLCPCB Part #
- C7193192
- Package
- SMD,10x10mm
- Description
- 56uH ±30% 1.1A SMD,10x10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1975
200+
$0.8775
500+
$0.8475
1000+
$0.8340