
* Images are for reference only
744306030
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 744306030
- JLCPCB Part #
- C6404619
- Package
- SMD,10.5x10.3mm
- Description
- 25A 300nH ±20% 25A - Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 700
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4855
200+
$0.9915
700+
$0.9585
1400+
$0.9420