
* Images are for reference only
74438336022
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74438336022
- JLCPCB Part #
- C2651162
- Package
- SMD,3x3mm
- Description
- 2.4A 2.2uH ±20% 4.3A SMD,3x3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0950
200+
$0.4245
500+
$0.4095
1000+
$0.4020