
* Images are for reference only
7443340047
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7443340047
- JLCPCB Part #
- C6404624
- Package
- SMD,8.4x7.9mm
- Description
- 19A 470nH ±20% 32A - Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9610
200+
$1.1820
500+
$1.1430
1000+
$1.1235