
* Images are for reference only
7443330047
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7443330047
- JLCPCB Part #
- C7038965
- Package
- SMD,10.9x10mm
- Description
- 20.5A 470nH ±20% 47A - Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 400
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3165
200+
$1.3245
400+
$1.2795
800+
$1.2585