
* Images are for reference only
74439369015
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74439369015
- JLCPCB Part #
- C5914150
- Package
- SMD,11.6x10.5mm
- Description
- 23.2A 1.5uH ±20% 38.55A - Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 300
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.8065
300+
$2.3175
600+
$2.2395
900+
$2.2020