
* Images are for reference only
74459268
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74459268
- JLCPCB Part #
- C5914165
- Package
- SMD,18.5x15.2mm
- Description
- 700mA 680uH ±20% 960mA - Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 300
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4915
300+
$0.9945
600+
$0.9615
900+
$0.9450