
* Images are for reference only
7447603150A
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7447603150A
- JLCPCB Part #
- C5523602
- Package
- 0805
- Description
- 160mA 1.5uH ±5% 0805 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4860
200+
$0.1950
500+
$0.1875
1000+
$0.1845