
* Images are for reference only
7447820056G
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7447820056G
- JLCPCB Part #
- C5522108
- Package
- 0201
- Description
- 260mA 5.6nH 360mΩ 0201 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 85
Full Reel: 15000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1020
200+
$0.0407
500+
$0.0393
1000+
$0.0387