
* Images are for reference only
76889440047
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 76889440047
- JLCPCB Part #
- C5523468
- Package
- -
- Description
- 2.45A 4.7uH ±20% 4.7A - Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3745
200+
$0.9480
500+
$0.9165
1000+
$0.9000