
* Images are for reference only
861011484013
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 861011484013
- JLCPCB Part #
- C5530275
- Package
- Plugin,D25xL53mm
- Description
- ±20% 1.76A@120Hz 10mm 450V 220uF Plugin,D25xL53mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.6435
200+
$2.6505
500+
$2.5620
1000+
$2.5185